TE Connectivity Female Crimp Socket Contact
- RS Stock No.:
- 795-227
- Mfr. Part No.:
- 350877-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 1500 units)*
PHP25,045.21
(exc. VAT)
PHP28,050.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,045.21 | PHP16.697 |
*price indicative
- RS Stock No.:
- 795-227
- Mfr. Part No.:
- 350877-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| Series | MATE-N-LOK | |
| For Use With | FASTON Receptacle | |
| Length | 20.45mm | |
| Contact Plating | Pre Tin | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
Series MATE-N-LOK | ||
For Use With FASTON Receptacle | ||
Length 20.45mm | ||
Contact Plating Pre Tin | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for reliable wire-to-board connections, ensuring robust electrical performance in Compact applications. Its soft Shell structure enhances usability while maintaining high standards of durability and efficiency.
Compact design optimises space without compromising performance
Operating temperature range of -30°C to +105°C ensures versatility in various environments
Certified by Underwriters Laboratories for safety and reliability
Suitable for 24-16 AWG wire, providing flexibility in wire selection
Double lock plate mechanism prevents unintended disconnection
Related links
- TE Connectivity Female Crimp Socket Contact Wire Size 6mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 5mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.518mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.84mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.8mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 21AWG, 25 AWG
- TE Connectivity Male/Female Crimp Crimp Socket Contact, Wire Size 8AWG
