TE Connectivity Male Crimp Contact, Contact Size 16
- RS Stock No.:
- 679-983
- Mfr. Part No.:
- 66400-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-983
- Mfr. Part No.:
- 66400-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | AMP Type III+ | |
| For Use With | Connectors | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 13A | ||
Series AMP Type III+ | ||
For Use With Connectors | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Pin Contact is a tin-plated brass component designed for power and signal transmission in Compact wire applications. It belongs to the AMP Type III+ series and supports wire sizes from 24 to 20 AWG (0.2 to 0.6 mm²), making it Ideal for low- to medium-current circuits. With a crimp termination style and a wide operating temperature range of minus 55 to 150 °C, this contact is suited for aerospace, industrial, and automotive environments where reliability is critical.
Tin plating enhances corrosion resistance and electrical conductivity
Crimp termination ensures secure and vibration-resistant connections
Compatible with AMP Type III+ circular plastic connectors
Related links
- TE Connectivity Male Crimp Contact, Contact Size 16
- TE Connectivity Male Crimp Contact Wire Size 28AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 30 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
