TE Connectivity Male Crimp Contact, Contact Size 16
- RS Stock No.:
- 677-782
- Mfr. Part No.:
- 66400-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
PHP18,977.86
(exc. VAT)
PHP21,255.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,977.86 | PHP126.519 |
*price indicative
- RS Stock No.:
- 677-782
- Mfr. Part No.:
- 66400-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | AMP Type III+ | |
| For Use With | Connectors | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 13A | ||
Series AMP Type III+ | ||
For Use With Connectors | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin Contact is a high-reliability component designed for power and signal transmission using 24 to 20 AWG wire. It is part of the AMP Type III+ series and features a brass body plated with precious metal typically gold over nickel for enhanced conductivity and corrosion resistance. With a crimp termination style and a wide operating temperature range from minus 55 to 150 °C, this contact is Ideal for aerospace, automotive, and industrial environments where durability and performance are critical.
Crimp termination ensures secure and vibration-resistant connections
Compatible with AMP Type III+ connector systems
Precious metal plating improves electrical performance and longevity
Related links
- TE Connectivity Male Crimp Contact, Contact Size 16
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Contact Wire Size 28AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
