TE Connectivity Male Crimp Contact, Contact Size 16, Wire Size 28AWG
- RS Stock No.:
- 680-483
- Mfr. Part No.:
- 788085-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP280,759.37
(exc. VAT)
PHP314,450.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP280,759.37 | PHP70.19 |
*price indicative
- RS Stock No.:
- 680-483
- Mfr. Part No.:
- 788085-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 28AWG | |
| Series | AMP Type III+ | |
| For Use With | Connectors | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Contact | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 28AWG | ||
Series AMP Type III+ | ||
For Use With Connectors | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity Metal pin contact designed for use with 30 to 28 AWG wire, offering excellent durability and conductivity in power and signal applications. With a size 16 contact, it is Ideal for use in high-performance systems with a maximum current rating of 13 A. Plated with precious metal for optimal mating area conductivity, and tin-plated in the wire contact termination area, this contact designed for long-term reliability across a wide operating temperature range of -55°C to 150°C.
Crimp termination method
Straight contact orientation
Locking lance contact retention within housing
Related links
- HARTING Male Crimp Circular Connector Contact Wire Size 28AWG
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 28AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 28AWG, 30 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 28AWG, 30 AWG
- Amphenol Limited Female Crimp Circular Connector Contact Wire Size 28AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 15AWG, 18 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
