TE Connectivity Male Crimp Contact, Contact Size 16
- RS Stock No.:
- 678-835
- Mfr. Part No.:
- 66406-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
PHP19,094.42
(exc. VAT)
PHP21,385.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,094.42 | PHP127.296 |
*price indicative
- RS Stock No.:
- 678-835
- Mfr. Part No.:
- 66406-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | AMP Type III+ | |
| For Use With | Connectors | |
| Contact Type | Pin | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 13A | ||
Series AMP Type III+ | ||
For Use With Connectors | ||
Contact Type Pin | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin Contact is a precision-engineered component designed for power and signal applications using ultra-fine wire. It supports wire sizes from 30 to 26 AWG (0.05 to 0.15 mm²) and features a locking lance contact retention system that ensures secure placement within connector housings. Made from brass and plated with a precious metal typically gold over nickel it delivers excellent conductivity and corrosion resistance, making it Ideal for aerospace, defense, and high-reliability industrial systems.
Locking lance retention for secure and stable contact positioning
Crimp termination for vibration-resistant and tool-friendly installation
Precious metal plating enhances signal integrity and long-term durability
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Contact, Contact Size 16
- TE Connectivity Male Crimp Contact Wire Size 28AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
