Phoenix Contact Female Crimp Crimp Contact, Contact Size 8 mm, Wire Size 8AWG
- RS Stock No.:
- 522-079
- Mfr. Part No.:
- 1550059
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP8,739.08
(exc. VAT)
PHP9,787.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,739.08 | PHP873.908 |
*price indicative
- RS Stock No.:
- 522-079
- Mfr. Part No.:
- 1550059
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 8 mm | |
| Wire Size | 8AWG | |
| Series | 1550059 | |
| For Use With | HC-M-...-35 Contact Carriers | |
| Contact Type | Socket | |
| Length | 19mm | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 60352-2, DIN 46235, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 8 mm | ||
Wire Size 8AWG | ||
Series 1550059 | ||
For Use With HC-M-...-35 Contact Carriers | ||
Contact Type Socket | ||
Length 19mm | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 60352-2, DIN 46235, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact is an exceptional solution designed for professionals seeking reliability and performance in their electrical connections. Engineered with a contact diameter of 8 mm and made from high quality, lead free copper alloy, this product guarantees superior conductivity and durability. Ideal for crimping applications, it facilitates seamless connections and ensures longevity in various industrial environments. Its robust construction is complemented by a silver plated surface, providing enhanced resistance to corrosion and wear.
Robust construction ensures long lasting performance
Lead free materials promote environmental sustainability
Silver plated surface enhances corrosion resistance
Designed for ease of use with crimping tools
Versatile compatibility with various wiring systems
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 8AWG
- TE Connectivity Male/Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 6AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 8AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4AWG
