Phoenix Contact Male Crimp Crimp Contact, Contact Size 8 mm, Wire Size 4AWG
- RS Stock No.:
- 518-351
- Mfr. Part No.:
- 1550057
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP8,278.06
(exc. VAT)
PHP9,271.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,278.06 | PHP827.806 |
*price indicative
- RS Stock No.:
- 518-351
- Mfr. Part No.:
- 1550057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 8 mm | |
| Wire Size | 4AWG | |
| Series | 1550057 | |
| For Use With | HC-M-...-35 Contact Carriers | |
| Contact Type | Pin | |
| Length | 19mm | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN 46235, EU REACH, EU RoHS, DIN EN 60352-2, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 8 mm | ||
Wire Size 4AWG | ||
Series 1550057 | ||
For Use With HC-M-...-35 Contact Carriers | ||
Contact Type Pin | ||
Length 19mm | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN 46235, EU REACH, EU RoHS, DIN EN 60352-2, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is specifically designed for high performance connectivity in diverse applications. Boasting a contact diameter of 8 mm, this individual male contact is constructed from lead free copper alloy with a silver plated surface, ensuring optimal conductivity and durability. The crimp connection technology accommodates a conductor cross section of up to 25 mm², making it ideal for robust and reliable electrical configurations. With a focus on user friendly assembly, this contact is compatible with various crimping tools and dies according to international standards, ensuring a secure and efficient connection every time. Enhance your connectivity solutions with this innovative product designed for performance and longevity.
Silver plated surface enhances conductivity and reduces resistance
Compatible with a range of crimping tools for versatile applications
Designed to withstand extreme temperatures for reliable operation
Meets international standards for quality and performance
Allows for easy assembly minimising installation time
Offers a robust solution for demanding industrial settings
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 14AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
