Phoenix Contact Female Crimp Crimp Contact, Contact Size 8 mm, Wire Size 4AWG
- RS Stock No.:
- 522-078
- Mfr. Part No.:
- 1550056
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP8,739.08
(exc. VAT)
PHP9,787.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,739.08 | PHP873.908 |
*price indicative
- RS Stock No.:
- 522-078
- Mfr. Part No.:
- 1550056
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 8 mm | |
| Wire Size | 4AWG | |
| Series | 1550056 | |
| For Use With | HC-M-...-35 Contact Carriers | |
| Contact Type | Socket | |
| Length | 19mm | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU REACH, DIN EN 60352-2, EU RoHS, DIN 46235, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 8 mm | ||
Wire Size 4AWG | ||
Series 1550056 | ||
For Use With HC-M-...-35 Contact Carriers | ||
Contact Type Socket | ||
Length 19mm | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU REACH, DIN EN 60352-2, EU RoHS, DIN 46235, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for precision and reliability in electrical connections. Designed to accommodate a contact diameter of 8 mm, it ensures optimal performance in various applications. With a robust copper alloy construction, this component is lead free and features a silver plated contact surface, enhancing conductivity and resistance to corrosion. Ideal for socket connection technology, it is compatible with a conductor cross section of 25 mm².
Accommodates a comfortable conductor cross section for versatile installations
Designed for socket connections promoting easy integration
Qualified for crimping dies in accordance with industry standards
Meets stringent quality measures to ensure reliable performance
Rated for a high number of insertion/withdrawal cycles
Supports flexible conductor configurations for added adaptability
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 6AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 17AWG, 24 AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1 mm²
