Phoenix Contact Female Crimp Crimp Contact, Contact Size 8 mm, Wire Size 6AWG
- RS Stock No.:
- 519-471
- Mfr. Part No.:
- 1550058
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP8,739.08
(exc. VAT)
PHP9,787.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,739.08 | PHP873.908 |
*price indicative
- RS Stock No.:
- 519-471
- Mfr. Part No.:
- 1550058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 8 mm | |
| Wire Size | 6AWG | |
| Series | 1550058 | |
| For Use With | HC-M-...-35 Contact Carriers | |
| Contact Type | Socket | |
| Length | 19mm | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN 46235, DIN EN 60352-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 8 mm | ||
Wire Size 6AWG | ||
Series 1550058 | ||
For Use With HC-M-...-35 Contact Carriers | ||
Contact Type Socket | ||
Length 19mm | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN 46235, DIN EN 60352-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact is a high quality connector designed to streamline your electrical connections seamlessly. This advanced crimp contact features an 8 mm contact diameter and is crafted from a lead free copper alloy, ensuring durability and reliability in various industrial applications. With a robust silver plated contact surface, it provides excellent conductivity while offering a secure crimp connection for conductor cross sections up to 16 mm². This innovative solution not only adheres to stringent international standards but also supports flexible and solid wire connections with ease, making it essential for modern electrical engineering needs.
Designed for compatibility with specific crimping tools to ensure optimal performance
Suitable for both flexible and solid conductor cross sections
Exceptional mechanical resilience with insertion/withdrawal cycles exceeding 500
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4AWG
- Deutsch Male Crimp Circular Connector Contact Wire Size 6AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 8AWG
