Phoenix Contact Male Crimp Crimp Contact, Contact Size 1.5 mm, Wire Size 14AWG
- RS Stock No.:
- 556-201
- Mfr. Part No.:
- 1029389
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP4,259.82
(exc. VAT)
PHP4,771.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | PHP4,259.82 | PHP170.393 |
| 4 + | PHP4,141.79 | PHP165.672 |
*price indicative
- RS Stock No.:
- 556-201
- Mfr. Part No.:
- 1029389
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 1.5 mm | |
| Wire Size | 14AWG | |
| Series | CC1 | |
| For Use With | PE or functional ground connection | |
| Contact Type | Pin | |
| Length | 22.35mm | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 1.5 mm | ||
Wire Size 14AWG | ||
Series CC1 | ||
For Use With PE or functional ground connection | ||
Contact Type Pin | ||
Length 22.35mm | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered to deliver exceptional connectivity performance, combining robust construction with precision design for optimal reliability. With a contact diameter of 1.5 mm, this individual male contact features a crimp connection method, ensuring secure and stable connections even in demanding applications. Built from high quality CuZn for the contact material and enhanced with a Ni/Au surface finish, it provides excellent conductivity and resistance to corrosion. This product is ideal for use with a variety of cable types, accommodating conductor cross sections of 2.5 mm² and AWG 14.
Designed for high performance electrical connections
Accommodates both flexible and solid conductors
Ensures ease of installation with snap in mounting
Durable construction to withstand challenging environments
Corrosion resistance enhances longevity and performance
Ideal for applications across various industries
Related links
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08mm², 0.56 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.75mm², 1 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 17AWG, 26 AWG
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.22mm²
