Phoenix Contact Male Crimp Crimp Contact, Contact Size 1.5 mm, Wire Size 0.08mm², 0.56 mm²
- RS Stock No.:
- 558-069
- Mfr. Part No.:
- 1245475
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP8,192.31
(exc. VAT)
PHP9,175.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,192.31 | PHP81.923 |
*price indicative
- RS Stock No.:
- 558-069
- Mfr. Part No.:
- 1245475
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 1.5 mm | |
| Wire Size | 0.08mm², 0.56mm² | |
| Series | RC | |
| Contact Type | Pin | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 1.5 mm | ||
Wire Size 0.08mm², 0.56mm² | ||
Series RC | ||
Contact Type Pin | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact offers a robust solution for your connectivity needs, combining precision engineering with high performance standards. Designed specifically for crimping applications, it features a turned pin with an optimal contact diameter of 1.5 mm. Its crimp range accommodates conductor cross sections from 0.08 mm² to 0.56 mm², ensuring versatility in various installations. Lead free compliance under RoHS II regulations guarantees adherence to environmental standards, making it a reliable choice for eco conscious projects.
Ensures low contact resistance to enhance efficiency
Facilitates easy monitoring during production processes
Suitable for various crimping applications due to its broad crimp range
Adheres to strict environmental compliance standards
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08mm², 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 14AWG
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.75mm², 1 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 17AWG, 26 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
