HARTING Straight Adapter 4 M12 Male 4 Female

N

Subtotal (1 bag of 60 units)*

PHP63,414.09

(exc. VAT)

PHP71,023.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP63,414.09PHP1,056.902

*price indicative

RS Stock No.:
743-009
Mfr. Part No.:
21033211418
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Adapter

Current

4A

Contact Gender A

Male

Connector Gender A

Male

Connector Size A

M12

Contact Gender B

Female

Connector Gender B

Female

Number of Ports A

1

Number of Contacts A

4

Number of Contacts B

4

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Voltage

250V

Orientation

Straight

Contact Plating

Gold

Length

32.6mm

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING M12 PCB Receptacle Male A-Coded 4pol is designed for reliable connections in various electronic applications. This PCB adaptor facilitates efficient signal and power transmission while ensuring robust performance in demanding environments.

Features & Benefits


Rated current of 4 A supports reliable power delivery

IP65 and IP67 ratings provide protection against dust and water

Straight orientation simplifies installation in tight spaces

Reflow soldering termination (THR) ensures secure connections

Copper alloy contacts with gold plating enhance conductivity

Liquid crystal polymer construction offers thermal stability

Complies with multiple standards for safety and reliability

Operating temperature range of -40 °C to 85 °C accommodates diverse environments

A-coding prevents incorrect connections, ensuring system integrity

Compact length of 32.6 mm optimises space in electronic assemblies

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

Is this product suitable for low-voltage DC circuits?


Yes, this product is suitable for low-voltage DC circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy