HARTING Straight Adapter 8 M12 Male 8 Female
- RS Stock No.:
- 742-678
- Mfr. Part No.:
- 21033211802
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 25 units)*
PHP16,309.01
(exc. VAT)
PHP18,266.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,309.01 | PHP652.36 |
*price indicative
- RS Stock No.:
- 742-678
- Mfr. Part No.:
- 21033211802
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Contact Gender A | Male | |
| Current | 2A | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Orientation | Straight | |
| Length | 22.7mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Contact Gender A Male | ||
Current 2A | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
Orientation Straight | ||
Length 22.7mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CZ
The HARTING PCB Adaptor is a robust connector designed for seamless integration in electronic applications. It features a straight orientation and is suitable for reflow soldering termination, providing reliable connectivity with a rated current of 2 A.
Features & Benefits
Rated current of 2 A ensures reliable power transmission
8 contacts facilitate efficient data and signal transfer
Copper alloy construction enhances conductivity and durability
Gold plating on mating side improves corrosion resistance
IP67 rating protects against dust and water ingress
Operating temperature range of -40 °C to 85 °C supports diverse environments
Compliant with multiple standards including RoHS and UL 94 V-0 for safety
Straight orientation simplifies installation in tight spaces
Liquid crystal polymer (LCP) material offers thermal stability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Straight Adapter 8 M12 Male 8 Female
- HARTING Straight Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Right Angle Circular Connector Adapter 8 M12 Male 8 Female
- HARTING Straight Adapter 8 M12 Female 8 Male
- RS PRO Straight Circular Connector Adapter 8 M12 Male 8 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 8 M12 Male 8 M12
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
