TE Connectivity Pin Assembly for use with Circular Connector
- RS Stock No.:
- 796-858
- Mfr. Part No.:
- 6304-207-1702
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10 units)*
PHP28,642.01
(exc. VAT)
PHP32,079.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,642.01 | PHP2,864.201 |
*price indicative
- RS Stock No.:
- 796-858
- Mfr. Part No.:
- 6304-207-1702
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Pin Assembly | |
| For Use With | Circular Connector | |
| Standards/Approvals | Rohs | |
| Series | 6304 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Accessory Type Pin Assembly | ||
For Use With Circular Connector | ||
Standards/Approvals Rohs | ||
Series 6304 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Insert Pin Assembly is designed for reliable electrical connections, ensuring effective performance in various applications. Its robust build quality facilitates durability while maintaining operational efficiency under demanding conditions.
EU RoHS Directive compliant, ensuring low environmental impact
EU REACH Regulation compliant, adhering to safety standards
Active product status confirms ongoing availability
Halogen content not yet reviewed, offering flexibility for application
Supports safe usage statements for responsible handling
Related links
- TE Connectivity Pin Assembly for use with Circular Connector
- TE Connectivity Pin Assembly for use with Connector
- TE Connectivity Connector Accessory Red Circular Connector
- TE Connectivity Hardware for use with Circular Connectors
- TE Connectivity White Pin Assembly for use with Circular Connectors
- TE Connectivity Pin Contact Pin Contact, Shell Size Size 22
- TE Connectivity Male Crimp Crimp Pin Connector, Contact Size 1 mm
- TE Connectivity, PIN CE SIZE 16 Pin Connector Male Black Cable 1 Way Crimp Termination 2236181-1
