TE Connectivity Pin Assembly for use with Circular Connector
- RS Stock No.:
- 796-855
- Mfr. Part No.:
- 6304-205-1702
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 3 units)*
PHP21,479.28
(exc. VAT)
PHP24,056.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,479.28 | PHP7,159.76 |
*price indicative
- RS Stock No.:
- 796-855
- Mfr. Part No.:
- 6304-205-1702
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Accessory | |
| Accessory Type | Pin Assembly | |
| For Use With | Circular Connector | |
| Standards/Approvals | Rohs | |
| Series | 6304 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Accessory | ||
Accessory Type Pin Assembly | ||
For Use With Circular Connector | ||
Standards/Approvals Rohs | ||
Series 6304 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Insert Pin Assembly serves as an essential assembly featuring a robust design for reliable performance in demanding applications.
Meets EU RoHS and ELV Directives for restricted substances
Compliant with EU REACH regulations concerning hazardous materials
Low halogen content ensures a safer environmental footprint
Capable of reflow soldering at temperatures up to 245°C
Constructed without harmful brominated, chlorinated, or PVC materials
Related links
- TE Connectivity Pin Assembly for use with Circular Connector
- TE Connectivity Pin Assembly for use with Connector
- TE Connectivity Connector Accessory Red Circular Connector
- TE Connectivity Hardware for use with Circular Connectors
- TE Connectivity White Pin Assembly for use with Circular Connectors
- TE Connectivity Pin Contact Pin Contact, Shell Size Size 22
- TE Connectivity Male Crimp Crimp Pin Connector, Contact Size 1 mm
- TE Connectivity, PIN CE SIZE 16 Pin Connector Male Black Cable 1 Way Crimp Termination 2236181-1
