TE Connectivity Spring Washer Hardware
- RS Stock No.:
- 786-637
- Mfr. Part No.:
- 0113-023-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 20 units)*
PHP23,454.81
(exc. VAT)
PHP26,269.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,454.81 | PHP1,172.741 |
*price indicative
- RS Stock No.:
- 786-637
- Mfr. Part No.:
- 0113-023-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Washer | |
| Accessory Type | Hardware | |
| Series | 113 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Washer | ||
Accessory Type Hardware | ||
Series 113 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Stain relief is a precision-engineered component designed for robust electrical connections. Its primary function is to enhance the performance and reliability of various electronic applications.
EU RoHS Directive 2011/65/EU compliant with low hazardous material concentrations
Contains no REACH SVHC, ensuring safety in usage across applications
Halogen content adheres to low limits, providing environmental reassurance
Supplied with detailed compliance documentation for informed customer decisions
Related links
- TE Connectivity 3.8 mm Spring Contact
- TE Connectivity Button Cell Battery Holder Leaf Spring
- TE Connectivity 2.4 mm Spring Contact
- TE Connectivity 3 mm Spring Contact
- TE Connectivity 1.1 mm Spring Contact
- TE Connectivity 4 mm Spring Contact
- TE Connectivity 1.8 mm Spring Contact
- TE Connectivity 2.3 mm Spring Contact
