TE Connectivity 1.1 mm Spring Contact
- RS Stock No.:
- 787-418
- Mfr. Part No.:
- 2292838-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP104,193.08
(exc. VAT)
PHP116,696.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP104,193.08 | PHP10.419 |
*price indicative
- RS Stock No.:
- 787-418
- Mfr. Part No.:
- 2292838-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Stainless Steel | |
| Contact Resistance | 10mΩ | |
| Contact Plating | Gold | |
| Current | 1.5A | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.7mm | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Stainless Steel | ||
Contact Resistance 10mΩ | ||
Contact Plating Gold | ||
Current 1.5A | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 2.7mm | ||
Width 1mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity C Clip Spring Contact is designed for efficient connection in printed circuit board applications, providing reliable electrical performance with its Compact dimensions.
Ultra Small design enables space-efficient integration within devices
Side protection ensures enhanced durability during operation
Uncompressed height of 1.1 mm facilitates compatibility with restricted spaces
Nickel underplating and gold contact termination provide superior conductivity
Operates effectively within a temperature range of -40 to 85 °C
Related links
- TE Connectivity 1.2 mm Spring Contact
- TE Connectivity 2.3 mm Spring Contact
- TE Connectivity 1.8 mm Spring Contact
- TE Connectivity 3 mm Spring Contact
- TE Connectivity Heat Shrink Tubing HT-200 Series
- TE Connectivity 3.8 mm Spring Contact
- TE Connectivity 1.7 mm Spring Contact
- TE Connectivity 1.6 mm Spring Contact
