TE Connectivity Panel, Shell Size 20

Subtotal (1 box of 10 units)*

PHP29,950.26

(exc. VAT)

PHP33,544.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP29,950.26PHP2,995.026

*price indicative

RS Stock No.:
786-456
Mfr. Part No.:
0025-262-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Panel

Shell Size

20

Accessory Type

Panel

Material

Aluminium Alloy

Series

25

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Connector is designed for robust electrical connections, providing reliable conductivity in various applications to ensure optimal performance and durability in demanding environments.

Offers high resistance to corrosion and abrasion for longevity

Supports a wide range of temperatures, enhancing versatility

Features a secure locking mechanism to prevent disconnections

Compatible with various standard interfaces for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy