TE Connectivity, CIRP Circular 7 Way Circular Connector Female Black, Female Contacts,Shell Size 20, Bayonet, MIL-C-5015
- RS Stock No.:
- 685-993
- Mfr. Part No.:
- Y5015-000000004824
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-993
- Mfr. Part No.:
- Y5015-000000004824
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 20 | |
| Military Standard | MIL-C-5015 | |
| IP Rating | IP67 | |
| Mating Type | Bayonet | |
| Orientation | Circular | |
| Housing Material | Aluminium Alloy | |
| Series | CIRP | |
| Shell Plating | Aluminium Alloy | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 20 | ||
Military Standard MIL-C-5015 | ||
IP Rating IP67 | ||
Mating Type Bayonet | ||
Orientation Circular | ||
Housing Material Aluminium Alloy | ||
Series CIRP | ||
Shell Plating Aluminium Alloy | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The TE Connectivity fixed socket connector designed for reliable connections in both power and signal applications. It terminates to wire and cable, providing a secure and stable electrical Interface that ensures consistent performance in demanding environments.
Offers 7 positions to support high-density signal or data transmission
Reverse gender
Related links
- TE Connectivity Male Contacts MIL-C-5015
- TE Connectivity Female Contacts
- TE Connectivity Male Contacts Bayonet
- TE Connectivity Male Contacts Bayonet
- TE Connectivity Male Contacts Bayonet
- TE Connectivity Copper Alloy Circular 22 Way Panel MIL Spec Circular Connector Female Black, Female
- TE Connectivity Female Contacts Bayonet,
- TE Connectivity Aluminium Alloy Straight 22 Way Panel Mount Connector Female BlackShell Size
