TE Connectivity, CIRH Circular 48 Way Panel Mount Circular Connector Female Black, Female Contacts,Shell Size 36,
- RS Stock No.:
- 680-830
- Mfr. Part No.:
- CIRHSE06T3610SCNF80M32V0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
PHP21,921.78
(exc. VAT)
PHP24,552.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,921.78 | PHP7,307.26 |
*price indicative
- RS Stock No.:
- 680-830
- Mfr. Part No.:
- CIRHSE06T3610SCNF80M32V0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 48 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 36 | |
| Mount Type | Panel Mount | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Mating Type | Bayonet | |
| Orientation | Circular | |
| Series | CIRH | |
| Housing Material | Aluminium Alloy | |
| Shell Plating | Aluminium Alloy | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 48 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 36 | ||
Mount Type Panel Mount | ||
Military Standard No | ||
IP Rating IP67 | ||
Mating Type Bayonet | ||
Orientation Circular | ||
Series CIRH | ||
Housing Material Aluminium Alloy | ||
Shell Plating Aluminium Alloy | ||
Colour Black | ||
- COO (Country of Origin):
- US
The TE Connectivity Free Socket Connector is a versatile cable-to-cable, wire-to-wire connection solution designed for panel mounting. This connector ensures robust power and signal transmission, protected by an IP67 rating for dust and water resistance. The connector is engineered for secure mating with a bayonet retention mechanism and keyed alignment, providing reliable connection in various applications. Its low fire hazard rubber insulation enhance durability and safety in demanding environments.
48 positions with metal Shell
Aluminium Alloy Shell base
Black Chromate Over Zn Cobalt plating
