TE Connectivity, CIRH Circular 35 Way Panel Mount Circular Connector Female Black, Female Contacts,Shell Size 40,

Subtotal (1 pack of 2 units)*

PHP18,919.70

(exc. VAT)

PHP21,190.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP18,919.70PHP9,459.85

*price indicative

RS Stock No.:
678-362
Mfr. Part No.:
CIRH03T40A35PCNF80M32V0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector

Number of Contacts

35

Contact Gender

Female

Connector Gender

Female

Shell Size

40

Mount Type

Panel Mount

Military Standard

No

IP Rating

IP67

Mating Type

Bayonet

Orientation

Circular

Housing Material

Aluminium Alloy

Series

CIRH

Colour

Black

Shell Plating

Aluminium Alloy

COO (Country of Origin):
US
The TE Connectivity Fixed Pin Connector is a versatile cable-to-cable, wire-to-wire connection solution designed for panel mounting. This connector ensures robust power and signal transmission, protected by an IP67 rating for dust and water resistance. The connector is engineered for secure mating with a bayonet retention mechanism and keyed alignment, providing reliable connection in various applications. Its low fire hazard rubber insulation enhance durability and safety in demanding environments.

35 positions with metal Shell

Aluminium Alloy Shell base

Black Chromate Over Zn Cobalt plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy