binder Connector Black Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,730.30

(exc. VAT)

PHP1,937.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,730.30
10 +PHP1,592.36

*price indicative

RS Stock No.:
762-022
Mfr. Part No.:
79-9179-000-03
Manufacturer:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Connector

Accessory Type

Connector

Colour

Black

Material

Polyamide

Standards/Approvals

VDE

Series

720

COO (Country of Origin):
DE

Binder 720 Series Connector, Polyamide, Black - 79-9179-000-03


This connector provides a Compact means to link cables and equipment in industrial electrical systems. Constructed from a Durable polyamide compound and finished in black, it is designed as an accessory to Interconnect Devices within automation and electronics installations. The component aligns with recognised safety approval standards and is supplied by a well-known connector brand.

Features and Benefits:


• Polyamide construction delivers chemical and wear resistance
• Black finish aids concealment in panel-mounted installations
• Designed as a panel-style connector for straightforward integration
• Conforms to recognised safety approval for regulated environments

Applications


• Suitable for panel-mounted connections in control cabinets
• Ideal for wiring harnesses in automation machinery
• Used for cable interconnection in electrical assemblies
• Can be used for component replacement in industrial systems

What material properties affect durability in harsh environments?


The body is MADE from a polyamide polymer that resists abrasion and many common industrial chemicals, contributing to extended service life in demanding settings.

How is the product positioned for use within equipment racks or panels?


It functions as a connector accessory intended for panel integration, enabling organised cable routing and secure mating in rack or cabinet installations.

Which approvals underpin suitability for regulated installations?


The item carries a recognised VDE approval, indicating it meets specified electrical safety and testing criteria relevant to professional installations.

Who manufactures and supplies this component?


The component is produced by Binder and is distributed under their connector product range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy