Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,329.51
(exc. VAT)
PHP2,609.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 49 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,329.51 | - |
| 10 + | PHP2,143.18 | 7% |
*price indicative
- RS Stock No.:
- 762-024
- Mfr. Part No.:
- 79-9180-000-05
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | VDE | |
| Series | 720 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector | ||
Accessory Type Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals VDE | ||
Series 720 | ||
- COO (Country of Origin):
- DE
Binder 720 Series Connector, Polyamide, Black - 79-9180-000-05
This connector is a panel-mount accessory designed to provide secure electrical joins within industrial systems. Constructed from Durable polyamide and finished in black, it is intended for use where a compact, robust coupling is required. The product is part of a recognised series and bears a recognised safety approval, making it suitable for integration into automation and electrical assemblies without repeating detailed specifications here.
Features and Benefits:
• Polyamide construction offers mechanical resilience and lightweight handling
• Black finish reduces visible wear and aids Visual integration in panels
• Series-compatible design simplifies replacement and system matching
• VDE-approved component supports regulated electrical installations
• Accessory format enables straightforward incorporation into assemblies
• Black finish reduces visible wear and aids Visual integration in panels
• Series-compatible design simplifies replacement and system matching
• VDE-approved component supports regulated electrical installations
• Accessory format enables straightforward incorporation into assemblies
Applications
• Suitable for panel-mounted connections in control cabinets
• Ideal for cable-to-panel interfaces in automation equipment
• Used with sensor and actuator wiring in manufacturing lines
• Can be used for industrial electrical junctions requiring approved parts
• Ideal for cable-to-panel interfaces in automation equipment
• Used with sensor and actuator wiring in manufacturing lines
• Can be used for industrial electrical junctions requiring approved parts
What material properties affect thermal performance under load?
The housing is polyamide, which provides thermal stability and insulating characteristics appropriate for typical control-cabinet temperatures.
How does the product integrate with panel cut-outs?
The design follows series-compatible dimensions to SIT securely in standardised panel apertures for straightforward mounting.
What suitability does it have for industry compliance checks?
It carries a VDE approval, indicating it meets established safety and electrical testing criteria used in inspections.
Is this component intended as an accessory or a primary connector in assemblies?
It is offered as an accessory connector to complement modular connector assemblies within system builds.
Related links
- binder Connector Black Connector
- binder Connector Panel Mount Socket IP54 670 Series
- binder 32A, 600V
- binder 32A, 600V
- binder Circular Connector Cable Plug IP40, 682 Series
- binder Connector Cable Socket IP67, 720 Series
- binder Connector Snap-in Plug IP67, 720 Series
- binder Connector Panel Mount Socket IP67, 620 Series
