binder Connector, 3 Contacts, Panel Mount, Plug, Male, IP67, 620 Series
- RS Stock No.:
- 762-079
- Mfr. Part No.:
- 99-9207-090-03
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save PHP253.50
View bulk pricing optionsSubtotal (1 unit)*
PHP314.41
(exc. VAT)
PHP352.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 42 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP314.41 | - |
| 10 - 24 | PHP289.06 | PHP253.50 |
| 25 + | PHP260.66 | PHP1,343.75 |
*price indicative
- RS Stock No.:
- 762-079
- Mfr. Part No.:
- 99-9207-090-03
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 3 | |
| Product Type | Connector | |
| Mount Type | Panel Mount | |
| Current | 3A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 620 | |
| Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Through Hole | |
| Mating Type | Snap-In | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PA | |
| Standards/Approvals | UL 2238 | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 3 | ||
Product Type Connector | ||
Mount Type Panel Mount | ||
Current 3A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 620 | ||
Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Through Hole | ||
Mating Type Snap-In | ||
Maximum Operating Temperature 85°C | ||
Housing Material PA | ||
Standards/Approvals UL 2238 | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 620 Series Connector, 3P Pole Format, 3A Current - 99-9207-090-03
This connector is a three-pin panel-mount electrical plug designed for secure signal or low-power connections in industrial environments. It provides a sealed Interface for mounted equipment and accepts a straight, snap-in mating arrangement to simplify installation in control panels and enclosures.
Features and Benefits:
• IP67 sealing for dependable protection against dust and water ingress
• Gold-plated brass contacts for improved conductivity and corrosion resistance
• Rated for 3A at 125V to support low-current signalling circuits
• Through-hole termination for robust soldered or PCB-mounted connections
• Operates between -25°C and 85°C for broad temperature compatibility
• Gold-plated brass contacts for improved conductivity and corrosion resistance
• Rated for 3A at 125V to support low-current signalling circuits
• Through-hole termination for robust soldered or PCB-mounted connections
• Operates between -25°C and 85°C for broad temperature compatibility
Applications
• Suitable for field I/O connections in automated machinery cabinets
• Ideal for sensor and actuator links in factory-floor control systems
• Used for panel interfaces in test and measurement equipment
• Can be used for interconnects on small power distribution modules
• Ideal for sensor and actuator links in factory-floor control systems
• Used for panel interfaces in test and measurement equipment
• Can be used for interconnects on small power distribution modules
What contact gender and material are used for mating reliability?
The plug uses male contacts manufactured from brass to provide mechanical strength and dependable conductivity during repeated mating cycles.
How is the connector retained in the panel once installed?
It employs a snap-in mounting mechanism that secures the plug into the panel cut-out without additional fasteners for quick assembly.
Which housing material contributes to its durability in industrial settings?
The enclosure is formed from PA polymer, offering chemical resistance and mechanical stability under typical workshop conditions.
What safety or industry recognition does it hold for electrical applications?
It meets the specified UL2238 requirement, indicating conformity with an established standard for circular connectors used in industrial systems.
Related links
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Panel Mount Female 620 Series
- binder Connector Panel Mount Plug IP67, 720 Series
- binder Connector Cable Plug IP67, 620 Series
- binder Connector Panel Mount Socket IP67, 720 Series
- binder Connector Panel Mount Socket IP67, 620 Series
- binder Connector Cable Socket IP67, 620 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
