binder Connector, 3 Contacts, Panel Mount, 24 AWG Connector, Plug, Male, IP67, 620 Series
- RS Stock No.:
- 762-076
- Mfr. Part No.:
- 99-9207-050-03
- Manufacturer:
- binder
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP314.41
(exc. VAT)
PHP352.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP314.41 | - |
| 10 - 24 | PHP289.06 | 8% |
| 25 + | PHP260.66 | 17% |
*price indicative
- RS Stock No.:
- 762-076
- Mfr. Part No.:
- 99-9207-050-03
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Number of Contacts | 3 | |
| Product Type | Connector | |
| Mount Type | Panel Mount | |
| Connector Size | 24 AWG | |
| Current | 3A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 620 | |
| Voltage | 125V | |
| Mating Type | Snap-In | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PA | |
| Pole Format | 3P | |
| Standards/Approvals | UL 2238 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 3 | ||
Product Type Connector | ||
Mount Type Panel Mount | ||
Connector Size 24 AWG | ||
Current 3A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 620 | ||
Voltage 125V | ||
Mating Type Snap-In | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material PA | ||
Pole Format 3P | ||
Standards/Approvals UL 2238 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Binder 620 Series Connector, 3A Current, 125V Voltage - 99-9207-050-03
This connector is a three-pin panel-mount plug designed for secure electrical connections in industrial and automation environments. It delivers sealed mating for harsh conditions and accepts 24 AWG conductors while maintaining straightforward installation in control panels and machinery.
Features and Benefits:
• IP67 ingress protection keeps connections operational in wet environments
• Gold-plated brass contacts provide improved conductivity and wear resistance
• Solder termination enables stable, low-resistance wire attachment
• Rated for 125V and 3 A to handle low-voltage control circuits
• Operates between -25 °C and 85 °C for varied site temperatures
• Snap-in mating and straight orientation simplify panel assembly
• Gold-plated brass contacts provide improved conductivity and wear resistance
• Solder termination enables stable, low-resistance wire attachment
• Rated for 125V and 3 A to handle low-voltage control circuits
• Operates between -25 °C and 85 °C for varied site temperatures
• Snap-in mating and straight orientation simplify panel assembly
Applications
• Suitable for machine-control signal wiring in factory automation
• Ideal for sensor and actuator connections in production lines
• Used with junction boxes requiring sealed circular interfaces
• Can be used for low-voltage power feed to field devices
• Suitable for OEM panel assemblies in electrical cabinets
• Ideal for sensor and actuator connections in production lines
• Used with junction boxes requiring sealed circular interfaces
• Can be used for low-voltage power feed to field devices
• Suitable for OEM panel assemblies in electrical cabinets
What mounting method does it use and how does that affect installation?
It uses a panel-mount arrangement with snap-in mating, allowing quick retention in cut-outs without additional fasteners for streamlined assembly.
Which contact construction supports long-term electrical performance?
Contacts are brass with a gold finish to reduce contact resistance and limit oxidation over repeated mating cycles.
How does the connector cope with environmental exposure?
The housing is MADE from polyamide material and the design achieves an IP67 seal rating, providing dust-tight protection and immersion resistance.
What termination process is required for wiring?
Conductors are attached by solder termination, offering a permanent, low-impedance connection suited to 24 AWG wiring practice.
Related links
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Cable Plug IP67, 620 Series
- binder Connector Panel Mount Socket IP67, 620 Series
- binder Connector Cable Socket IP67, 620 Series
- binder Connector Panel Mount Male 620 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
