binder Connector, 3 Contacts, Panel Mount, Socket, Female, IP67, 620 Series
- RS Stock No.:
- 762-097
- Mfr. Part No.:
- 99-9208-090-03
- Manufacturer:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP437.14
(exc. VAT)
PHP489.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 34 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP437.14 |
| 10 - 24 | PHP402.66 |
| 25 + | PHP363.10 |
*price indicative
- RS Stock No.:
- 762-097
- Mfr. Part No.:
- 99-9208-090-03
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel Mount | |
| Current | 3A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 620 | |
| Voltage | 125V | |
| Mating Type | Snap-In | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PA | |
| Pole Format | 3P | |
| Standards/Approvals | UL 2238 | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Mount Type Panel Mount | ||
Current 3A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 620 | ||
Voltage 125V | ||
Mating Type Snap-In | ||
Minimum Operating Temperature -25°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Housing Material PA | ||
Pole Format 3P | ||
Standards/Approvals UL 2238 | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- DE
Binder 620 Series Connector, 3A Current, 3P Pole Format - 99-9208-090-03
This connector is a Compact circular panel-mount socket designed to provide a sealed electrical Interface for low-voltage systems in harsh environments. It fits into a control panel and offers a straightforward snap-in mating arrangement for three-conductor circuits, combining a polyamide housing with a straight orientation to support confined installations where ingress protection and modest current capacity are required.
Features and Benefits:
• IP67-rated enclosure provides protection against dust and temporary immersion
• Three contacts carrying 3 A enable low-current signal and power transmission
• Gold-plated bronze contacts ensure corrosion-resistant conductivity
• Through-hole terminations allow secure PCB-style mounting
• Operating range from -25°C to 85°C supports varied ambient conditions
• Three contacts carrying 3 A enable low-current signal and power transmission
• Gold-plated bronze contacts ensure corrosion-resistant conductivity
• Through-hole terminations allow secure PCB-style mounting
• Operating range from -25°C to 85°C supports varied ambient conditions
Applications
• Suitable for automation sensors requiring sealed panel connections
• Ideal for electrical control panels in factory machinery
• Used with low-voltage instrumentation and signal distribution boards
• Can be used for Compact power feeds in test equipment racks
• Ideal for electrical control panels in factory machinery
• Used with low-voltage instrumentation and signal distribution boards
• Can be used for Compact power feeds in test equipment racks
How is the connector secured to a panel?
It uses a panel-mount snap-in design that seats the housing flush and holds the socket firmly without additional external clips.
What contact gender and mating style should installers expect?
The component presents female contacts and mates by a snap-in coupling for quick engagement.
What materials make up the contact and housing components?
Contacts are bronze with a gold plating for contact surfaces, while the outer body is MADE from a PA thermoplastic.
Is the connector suitable for standard low-voltage supplies?
Yes, it is rated for operation at 125V with a current rating of 3 A, appropriate for many low-voltage control and signalling applications.
Which industry approval does it meet for safety-related installations?
It conforms to the UL 2238 standard for circular connectors used in industrial equipment.
Related links
- binder Connector Panel Mount Male 620 Series
- binder Connector Panel Mount Socket IP67, 620 Series
- binder Connector Cable Socket IP67, 620 Series
- binder Circular Connector Panel Mount Socket IP67, 620 Series
- binder Connector Cable Plug IP67, 620 Series
- binder Connector Panel Mount Plug IP67, 620 Series
- binder Connector Panel Mount Socket IP67, 720 Series
- binder Connector Panel Mount Plug IP67, 720 Series
