Molex Connector Accessory Black Hex Nut, Shell Size 18 for use with XRC Receptacles
- RS Stock No.:
- 691-186
- Mfr. Part No.:
- 84502-0004
- Manufacturer:
- Molex
N
Subtotal (1 bag of 100 units)*
PHP16,429.99
(exc. VAT)
PHP18,401.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,429.99 | PHP164.30 |
*price indicative
- RS Stock No.:
- 691-186
- Mfr. Part No.:
- 84502-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Shell Size | 18 | |
| Product Type | Connector Accessory | |
| Accessory Type | Hex Nut | |
| For Use With | XRC Receptacles | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 84502 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Shell Size 18 | ||
Product Type Connector Accessory | ||
Accessory Type Hex Nut | ||
For Use With XRC Receptacles | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Series 84502 | ||
- COO (Country of Origin):
- TW
The Molex XRC panel mount hex nut is designed specifically for Shell size 18 receptacles, providing secure fastening and alignment during panel installation in connector systems.
Net weight is 4.445 grams
Number of rows is 0
Packaging type is bag
Operating temperature range is -40°C to +130°C
Related links
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housing
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 5.1 mm
- HARTING Connector Accessory Black Shell Size Pg 9 for use with Cable
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 8.8 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 5.1 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M12 for use with Cable diameter 4 mm
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 52.5 mm
