Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/8 for use with Connector
- RS Stock No.:
- 522-221
- Mfr. Part No.:
- 1416009
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,062.19
(exc. VAT)
PHP1,189.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,062.19 | PHP106.219 |
| 5 + | PHP1,032.23 | PHP103.223 |
*price indicative
- RS Stock No.:
- 522-221
- Mfr. Part No.:
- 1416009
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 3/8 | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | EU RoHS | |
| Series | A-INL-NPT3/8-N-S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 3/8 | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals EU RoHS | ||
Series A-INL-NPT3/8-N-S | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is expertly designed for seamless integration with threads measuring 3/8 inch NPT, making it an essential component for a variety of industrial applications. Crafted from brass and finished with a nickel plate, it offers both durability and a refined appearance, suitable for environments where both aesthetics and functionality are paramount. Its lightweight design doesn't compromise on strength, facilitating easy installation and secure fastening. This product is ideal for users seeking reliability and versatility in their electrical installations, ensuring connections remain stable under a range of conditions. The counter nut operates effectively within a broad temperature range, catering to diverse operational needs, thus enhancing its adaptability in various settings.
Constructed from halogen free materials promoting safety in operations
Lightweight yet robust for improved handling and installation efficiency
Nickel plated finish for enhanced corrosion resistance and aesthetic appeal
ECLASS and ETIM classifications ensure compliance with industry standards
Related links
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/4 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG9 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M12 for use with Connector
