Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 6 x 63 mm for use with Circular Connector
- RS Stock No.:
- 496-781
- Mfr. Part No.:
- 1411254
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-781
- Mfr. Part No.:
- 1411254
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 6 x 63 mm | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Polyamide, Steel | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 6 x 63 mm | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Polyamide, Steel | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type M63 x 1.5
Silver colour
Thread pitch 1.5 mm
Hexagon angular dimension 75mm
63 mm diameter
Related links
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 6 x 63 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/4 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG9 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M12 for use with Connector
