Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- RS Stock No.:
- 493-458
- Mfr. Part No.:
- 1411253
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
PHP121,152.50
(exc. VAT)
PHP135,690.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,152.50 |
*price indicative
- RS Stock No.:
- 493-458
- Mfr. Part No.:
- 1411253
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | M50 | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Series | A-INL | |
| Standards/Approvals | A-INL-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size M50 | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Stainless Steel | ||
Series A-INL | ||
Standards/Approvals A-INL-M | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is a Durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type M50 x 1.5
Silver colour
Thread pitch 1.5 mm
Hexagon angular dimension 65mm
50 mm diameter
Related links
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG21 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG9 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 46 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M12 for use with Connector
