Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 242-985
- Mfr. Part No.:
- 189778 NZM2/3-XUHIV208-240AC-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP18,471.38
(exc. VAT)
PHP20,687.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,471.38 |
*price indicative
- RS Stock No.:
- 242-985
- Mfr. Part No.:
- 189778 NZM2/3-XUHIV208-240AC-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Undervoltage Release | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Standards/Approvals | IEC, ULCSA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Undervoltage Release | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
Standards/Approvals IEC, ULCSA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series offers advanced protection and functionality in power distribution applications. Designed specifically for NZM2/3 configurations, it incorporates an undervoltage release feature along with an early-make auxiliary contact to enhance operational reliability. Ideal for motor safety and off-load switch applications, it maintains exceptional performance with push-in terminals for straightforward installation. Engineered to meet stringent global standards, this breaker ensures compliance while delivering a high degree of electromagnetic compatibility. Its robust design not only provides protection against electrical faults but also allows for easy integration into existing switchgear systems.
Provides instantaneous shut-off when control voltage drops below a specified threshold
Fitted with an early-make auxiliary contact for improved operational efficiency
Designed with push-in terminals for a quick and safe installation process
Ensures compliance with various international standards, enhancing its reliability
Built for use in both industrial and commercial settings, promoting versatility
Employs a screw connection type for secure external conductor connections
Offers a compact design that optimises space utilisation within electrical systems
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)3(-4) Series NZM3(-4) Series,
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Eaton NZM Undervoltage Release for use with NZM2(-4) NZM3(-4), N(S)2(-4)
- Eaton NZM Undervoltage Release for use with NZM2(-4) N(S)3(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), N3(-4)
- Eaton NZM Undervoltage Release for use with PXR20(25) NZM3(-4), PXR20(25) NZM2(-4)
