Eaton NZM Undervoltage Release for use with PXR20(25) NZM3(-4), PXR20(25) NZM2(-4)
- RS Stock No.:
- 242-979
- Mfr. Part No.:
- 189725 NZM2/3-XU2A24DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP18,606.73
(exc. VAT)
PHP20,839.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,606.73 |
*price indicative
- RS Stock No.:
- 242-979
- Mfr. Part No.:
- 189725 NZM2/3-XU2A24DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | PXR20(25) NZM3(-4), PXR20(25) NZM2(-4) | |
| Range | NZM | |
| Standards/Approvals | IEC, RoHS conform, UL/CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Product Type Circuit Breaker Accessory | ||
For Use With PXR20(25) NZM3(-4), PXR20(25) NZM2(-4) | ||
Range NZM | ||
Standards/Approvals IEC, RoHS conform, UL/CSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker combines advanced safety features with robust performance, designed to operate efficiently under varying electrical conditions. Particularly suited for undervoltage protection, it excels in both commercial and industrial applications, providing peace of mind and compliance with essential safety standards. The device's easy configuration allows for seamless integration with existing systems, while its compact design ensures a minimal footprint. With a focus on reliability and effectiveness, this circuit breaker delivers exceptional performance for critical safety applications.
Offers instantaneous shut-off to protect against undervoltage scenarios
Features two normally open relays for added control flexibility
Configured via a front USB port for user-friendly programming
Designed to accommodate emergency stop devices for enhanced safety
Showcases push-in terminals for quick and efficient connections
Complies with multiple certifications, ensuring high safety standards
Features a voltage tolerance function for reliable operation
Includes comprehensive installation instructions and technical support
Meets stringent requirements for corrosion resistance and heat stability
Electromagnetic compatibility ensures minimal interference with other devices
Related links
- Eaton NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- Eaton NZM Undervoltage Release for use with PXR20(25) NZM3(-4), PXR20(25) NZM2(-4)
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), N3(-4)
- Eaton NZM Undervoltage Release for use with N(S)3(-4) N(S)2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with NZM2(-4) NZM3(-4), N2(-4)
- Eaton NZM Undervoltage Release for use with NZM2(-4) N(S)2(-4), NZM3(-4)
