Eaton NZM Undervoltage Release for use with NZM3(-4), NZM2(-4), N(S)3(-4), N(S)2(-4)

Subtotal (1 unit)*

PHP14,956.38

(exc. VAT)

PHP16,751.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,956.38

*price indicative

RS Stock No.:
248-970
Mfr. Part No.:
189750 NZM2/3-XU24AC-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Circuit Breaker Accessory

Accessory Type

Accessory Undervoltage Release

Range

NZM

For Use With

NZM3(-4), NZM2(-4), N(S)3(-4), N(S)2(-4)

Standards/Approvals

UL/CSA, RoHS, IEC

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton Moeller series NZM - Molded Case Circuit Breaker is a robust solution designed for efficiency and safety in electrical distribution. This advanced device features an undervoltage release specifically for NZM2/3 configurations, operating at 24V AC, and is equipped with convenient push-in terminals for straightforward installation. Engineered to meet stringent compliance requirements, this circuit breaker guarantees reliable performance across various applications. Enhanced by its compact yet durable design, it ensures optimal space utilisation while remaining essential for protecting your circuits and maintaining operational integrity. The NZM model stands out as a vital component for any sophisticated electrical setup, particularly in environments necessitating stringent safety measures.

Undervoltage release prevents accidental reconnection during power failures

Compact dimensions facilitate easy integration into various setups

Designed for use with emergency-stop devices, ensuring safety in critical situations

Push-in terminals enable efficient and reliable wiring connections

Temperature rise calculations are possible with provided heat dissipation data

The moulded construction enhances durability and longevity

Compliance with international standards assures peace of mind for users

No simultaneous installation with other modules allows straightforward specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy