Eaton NZM Undervoltage Release for use with NZM2(-4), N(S)2(-4), N(S)3(-4), NZM3(-4)

Subtotal (1 unit)*

PHP14,956.38

(exc. VAT)

PHP16,751.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,956.38

*price indicative

RS Stock No.:
248-971
Mfr. Part No.:
189755 NZM2/3-XU12DC-PI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Undervoltage Release

Product Type

Circuit Breaker Accessory

Range

NZM

For Use With

NZM2(-4), N(S)2(-4), N(S)3(-4), NZM3(-4)

Standards/Approvals

IEC, RoHS, UL/CSA

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton Moeller series NZM Molded Case Circuit Breaker offers dependable protection and performance for electrical systems. Designed with an undervoltage release mechanism suited for NZM2/3 applications, this device seamlessly integrates with push-in terminals for hassle-free installation. Crafted for safety, the NZM series is ideal for use with off-load and motor safety switches, ensuring robust operational reliability. Its compact size and lightweight design enhance installation flexibility while maintaining compliance with rigorous international standards. Emphasising ease of use, the product also features clearly defined electrical connection types and exceptional mechanical functionality, making it a trusted choice for reliable circuit management.

Designed for seamless integration with push-in terminals

Provides enhanced safety with its undervoltage release feature

Ideal for both off-load and motor safety applications

Compact and lightweight design for versatile installation

Compliant with stringent international safety standards

Offers reliable protection against short-circuit conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy