Eaton NZM Undervoltage Release for use with N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4)
- RS Stock No.:
- 248-972
- Mfr. Part No.:
- 189758 NZM2/3-XU48DC-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,956.38
(exc. VAT)
PHP16,751.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,956.38 |
*price indicative
- RS Stock No.:
- 248-972
- Mfr. Part No.:
- 189758 NZM2/3-XU48DC-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Undervoltage Release | |
| Product Type | Circuit Breaker Accessory | |
| For Use With | N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | |
| Range | NZM | |
| Standards/Approvals | IEC, RoHS, UL/CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Undervoltage Release | ||
Product Type Circuit Breaker Accessory | ||
For Use With N(S)2(-4), N(S)3(-4), NZM2(-4), NZM3(-4) | ||
Range NZM | ||
Standards/Approvals IEC, RoHS, UL/CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a highly efficient moulded case circuit breaker designed to enhance safety in both industrial and commercial applications. This particular model is equipped with an undervoltage release mechanism specifically tailored for NZM2/3 systems, ensuring that your setup benefits from reliable performance even under varying electrical conditions. The product not only meets international compliance standards but also offers outstanding operational reliability with a sleek design facilitating easy integration into existing systems. Compact yet powerful, this release is ideal for use with emergency-stop devices, making it a suitable choice for critical applications. Make your electrical system smarter and safer with this advanced circuit breaker solution from Eaton.
Compact dimensions allowing for space-efficient installations
Enhanced safety with undervoltage release preventing accidental engagement
Flexible connectivity options including push-in terminals
Designed for easy integration with emergency-stop devices
Robust compliance with international standards ensures reliability
Supported by comprehensive installation resources and technical documentation
Suitable for both off-load and motor safety switch applications
Related links
- Eaton NZM Undervoltage Release for use with NZM2(-4) N(S)3(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with NZM2(-4) NZM3(-4), N(S)2(-4)
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Eaton NZM Undervoltage Release for use with N2(-4) NZM2(-4), N3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)3(-4) N(S)2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), N(S)3(-4)
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), NZM2(-4)
