Arcol Ohmite HS50 2K2 F, 2.2 kΩ Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-307
- Distrelec Article No.:
- 160-32-906
- Mfr. Part No.:
- HS50 2K2 F
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP390.02
(exc. VAT)
PHP436.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 356 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP390.02 |
| 10 - 24 | PHP342.91 |
| 25 - 99 | PHP307.57 |
| 100 - 499 | PHP265.68 |
| 500 + | PHP246.04 |
*price indicative
- RS Stock No.:
- 607-307
- Distrelec Article No.:
- 160-32-906
- Mfr. Part No.:
- HS50 2K2 F
- Manufacturer:
- Arcol Ohmite
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 2.2kΩ | |
| Product Type | Chassis Mount Fixed Resistor | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 2.2kΩ | ||
Product Type Chassis Mount Fixed Resistor | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Arcol Ohmite HS50 2K2 J, 2.2 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 2R2 F, 2.2 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS50 33R F, 33 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS50F 2K2 F, 2.2 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 2K2 F, 2.2 kΩ 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS300 22R F, 22 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 1R F, 1 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite TFBR300 100R K F, 100 Ω Chassis Mount Fixed Resistor
