Arcol Ohmite HS300 1R F, 1 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-303
- Distrelec Article No.:
- 301-16-038
- Mfr. Part No.:
- HS300 1R F
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,548.16
(exc. VAT)
PHP2,853.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,548.16 |
| 5 + | PHP2,497.58 |
*price indicative
- RS Stock No.:
- 607-303
- Distrelec Article No.:
- 301-16-038
- Mfr. Part No.:
- HS300 1R F
- Manufacturer:
- Arcol Ohmite
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 1Ω | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 1Ω | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Arcol Ohmite HS300 1R J, 1 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 22R F, 22 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 2R2 J, 2.2 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 3R3 J, 3.3 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS50 1R F, 1 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS10 1R F, 1 Ω 10 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 1R F, 1 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 1R F, 1 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
