Arcol Ohmite HS300 3R3 J, 3.3 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-306
- Distrelec Article No.:
- 160-69-090
- Mfr. Part No.:
- HS300 3R3 J
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP236.55
View bulk pricing optionsSubtotal (1 unit)*
PHP2,345.87
(exc. VAT)
PHP2,627.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,345.87 | - |
| 5 + | PHP2,298.56 | PHP236.55 |
*price indicative
- RS Stock No.:
- 607-306
- Distrelec Article No.:
- 160-69-090
- Mfr. Part No.:
- HS300 3R3 J
- Manufacturer:
- Arcol Ohmite
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 3.3Ω | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 3.3Ω | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Arcol Ohmite HS300 22R F, 22 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 1K J, 1 kΩ 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 2R2 J, 2.2 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 1R F, 1 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 15R J, 15 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 68R J, 68 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 33R J, 33 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 6R8 J, 6.8 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
