Arcol Ohmite HS300 22R F, 22 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-304
- Distrelec Article No.:
- 302-84-448
- Mfr. Part No.:
- HS300 22R F
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP325.20
View bulk pricing optionsSubtotal (1 unit)*
PHP3,277.01
(exc. VAT)
PHP3,670.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,277.01 | - |
| 5 + | PHP3,211.97 | PHP325.20 |
*price indicative
- RS Stock No.:
- 607-304
- Distrelec Article No.:
- 302-84-448
- Mfr. Part No.:
- HS300 22R F
- Manufacturer:
- Arcol Ohmite
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 22Ω | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 22Ω | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Arcol Ohmite HS300 1R F, 1 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 2R2 J, 2.2 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 3R3 J, 3.3 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 22R J, 22 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 22R F, 22 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50 22R F, 22 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 22R F, 22 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 22R F, 22 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
