Arcol Ohmite HS50 33R F, 33 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-310
- Distrelec Article No.:
- 160-32-883
- Mfr. Part No.:
- HS50 33R F
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP296.50
View bulk pricing optionsSubtotal (1 unit)*
PHP249.54
(exc. VAT)
PHP279.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP249.54 | - |
| 10 - 24 | PHP219.89 | PHP296.50 |
| 25 - 99 | PHP197.37 | PHP1,304.25 |
| 100 - 499 | PHP159.54 | PHP9,000.00 |
| 500 + | PHP156.46 | PHP46,540.00 |
*price indicative
- RS Stock No.:
- 607-310
- Distrelec Article No.:
- 160-32-883
- Mfr. Part No.:
- HS50 33R F
- Manufacturer:
- Arcol Ohmite
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 33Ω | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 33Ω | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Arcol Ohmite HS50 2K2 F, 2.2 kΩ Chassis Mount Fixed Resistor
- Arcol Ohmite HS50 2R2 F, 2.2 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS50 33R J, 33 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 33R F, 33 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 33R F, 33 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 33R F, 33 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 33R F, 33 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS300 22R F, 22 Ω Chassis Mount Fixed Resistor
