Arcol Ohmite FPA2K 25R K, 25 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-302
- Distrelec Article No.:
- 301-25-509
- Mfr. Part No.:
- FPA2K 25R K
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 unit)*
PHP28,798.93
(exc. VAT)
PHP32,254.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,798.93 |
*price indicative
- RS Stock No.:
- 607-302
- Distrelec Article No.:
- 301-25-509
- Mfr. Part No.:
- FPA2K 25R K
- Manufacturer:
- Arcol Ohmite
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 25Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 25Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
Related links
- Arcol Ohmite FPA2K 100R K, 100 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite TFBR300 100R K F, 100 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite KABR1000 220R J, 220 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite KABR1000 470R J, 470 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite FPA250 4R7 J, 4.7 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS50 2K2 F, 2.2 kΩ Chassis Mount Fixed Resistor
- Arcol Ohmite FPA100 10R J, 10 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS300 2R2 J, 2.2 Ω Chassis Mount Fixed Resistor
