Arcol Ohmite KABR1000 220R J, 220 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-311
- Distrelec Article No.:
- 301-58-199
- Mfr. Part No.:
- KABR1000 220R J
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,850.64
(exc. VAT)
PHP9,912.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,850.64 |
| 5 + | PHP8,585.28 |
*price indicative
- RS Stock No.:
- 607-311
- Distrelec Article No.:
- 301-58-199
- Mfr. Part No.:
- KABR1000 220R J
- Manufacturer:
- Arcol Ohmite
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 220Ω | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 220Ω | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Related links
- Arcol Ohmite KABR1000 470R J, 470 Ω Chassis Mount Fixed Resistor
- Arcol Ohmite HS75 220R J, 220 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 220R J, 220 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 220R J, 220 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 220R J, 220 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 220R J, 220 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 220R J, 220 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 220R J, 220 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
