Durakool XV3 10R J, 10 Ω 100 W Wirewound High Power Resistor ±5 %
- RS Stock No.:
- 457-445
- Mfr. Part No.:
- XV3 10R J
- Manufacturer:
- Durakool
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,059.54
(exc. VAT)
PHP1,186.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,059.54 | - |
| 5 + | PHP1,028.12 | 2% |
*price indicative
- RS Stock No.:
- 457-445
- Mfr. Part No.:
- XV3 10R J
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Resistance | 10Ω | |
| Product Type | High Power Resistor | |
| Power Rating | 100W | |
| Series | XV3 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ± 260 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Technology | Wirewound | |
| Termination Style | Aluminium Housed | |
| Minimum Operating Temperature | -40°C | |
| Overall Length | 47.5mm | |
| Maximum Operating Temperature | 155°C | |
| Overall Height | 26mm | |
| Overall Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Resistance 10Ω | ||
Product Type High Power Resistor | ||
Power Rating 100W | ||
Series XV3 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ± 260 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Technology Wirewound | ||
Termination Style Aluminium Housed | ||
Minimum Operating Temperature -40°C | ||
Overall Length 47.5mm | ||
Maximum Operating Temperature 155°C | ||
Overall Height 26mm | ||
Overall Width 3.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are essential components for pre-charge and discharge applications in automotive systems. They feature an aluminium housing for effective heat dissipation and compact design, ensuring durability in demanding environments. With intrinsically safe operation and automotive grade reliability, these resistors are ideal for enhancing the safety and performance of modern vehicles.
Compact design
Non inductive winding available
Related links
- Durakool XV2 10R J, 10 Ω 40 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 10R J, 10 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 10R J, 10 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV3 22R J, 22 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV3 220R J, 220 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV3 150R J, 150 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV3 33R J, 33 Ω 100 W Wirewound High Power Resistor ±5 %
- Durakool XV3 100R J, 100 Ω 100 W Wirewound High Power Resistor ±5 %
