Durakool XV3 220R J, 220 Ω 100 W Wirewound High Power Resistor ±5 %

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,152.93

(exc. VAT)

PHP1,291.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 97 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP1,152.93-
5 +PHP1,118.742%

*price indicative

RS Stock No.:
457-451
Mfr. Part No.:
XV3 220R J
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Resistance

220Ω

Product Type

High Power Resistor

Power Rating

100W

Series

XV3

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

± 260 ppm/°C

Technology

Wirewound

Automotive Standard

AEC-Q200

Termination Style

Aluminium Housed

Minimum Operating Temperature

-40°C

Overall Length

47.5mm

Maximum Operating Temperature

155°C

Overall Width

3.5mm

Overall Height

26mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Durakool High Power Pre-Charge Resistors are essential components for pre-charge and discharge applications in automotive systems. They feature an aluminium housing for effective heat dissipation and compact design, ensuring durability in demanding environments. With intrinsically safe operation and automotive grade reliability, these resistors are ideal for enhancing the safety and performance of modern vehicles.

Compact design

Non inductive winding available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy