Durakool XV5-500 10R J, 10 Ω 500 W Wirewound High Power Resistor ±5 %

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP6,141.10

(exc. VAT)

PHP6,878.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP6,141.10-
5 +PHP5,956.573%

*price indicative

RS Stock No.:
457-470
Mfr. Part No.:
XV5-500 10R J
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

High Power Resistor

Resistance

10Ω

Power Rating

500W

Series

XV5

Package/Case

Aluminium

Temperature Coefficient

± 260 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

AEC-Q200

Termination Style

Aluminium Housed

Overall Length

330mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Overall Width

80mm

Standards/Approvals

RoHS Compliant

Overall Height

330mm

COO (Country of Origin):
KR
The Durakool High Power Pre-Charge Resistors are specifically designed for pre-charge and discharge applications in automotive systems. Adhering to AEC-Q200 automotive grade standards, these resistors ensure reliable performance and durability.

Compact design

High voltage cable for EV HEV and PHEV vehicles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy