Durakool XV5-500 2R2 J, 2.2 Ω 500 W Wirewound High Power Resistor ±5 %
- RS Stock No.:
- 457-466
- Mfr. Part No.:
- XV5-500 2R2 J
- Manufacturer:
- Durakool
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP8,501.71
(exc. VAT)
PHP9,521.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,501.71 | - |
| 5 + | PHP8,246.25 | 3% |
*price indicative
- RS Stock No.:
- 457-466
- Mfr. Part No.:
- XV5-500 2R2 J
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | High Power Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 500W | |
| Series | XV5 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ± 500 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Technology | Wirewound | |
| Termination Style | Aluminium Housed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 30mm | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type High Power Resistor | ||
Resistance 2.2Ω | ||
Power Rating 500W | ||
Series XV5 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ± 500 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Technology Wirewound | ||
Termination Style Aluminium Housed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Overall Height 30mm | ||
Standards/Approvals RoHS, AEC-Q200 | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are specifically designed for pre-charge and discharge applications in automotive systems. Adhering to AEC-Q200 automotive grade standards, these resistors ensure reliable performance and durability.
Compact design
High voltage cable for EV HEV and PHEV vehicles
Related links
- Durakool XV5-500 6R8 J, 6.8 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 1R J, 1 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 1K J, 1 kΩ 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 10R J, 10 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 100R J, 100 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 4R7 J, 4.7 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-200 100R J, 100 Ω 200 W Wirewound High Power Resistor ±5 %
- Durakool XV3 22R J, 22 Ω 100 W Wirewound High Power Resistor ±5 %
