Durakool XV4-B300 10R J, 10 Ω 300 W Wirewound High Power Resistor ±5 %

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
457-457
Mfr. Part No.:
XV4-B300 10R J
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Resistance

10Ω

Product Type

High Power Resistor

Power Rating

300W

Series

XV4

Package/Case

Aluminium

Packaging

Metal Case Intrinsically Safe

Temperature Coefficient

± 260 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

AEC-Q200

Termination Style

Aluminium Housed

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

155°C

Overall Height

30mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
KR
The Durakool High Power Pre-Charge Resistors are essential components for pre-charge and discharge applications in automotive systems. They feature an aluminium housing for effective heat dissipation and compact design, ensuring durability in demanding environments. With intrinsically safe operation and automotive grade reliability, these resistors are ideal for enhancing the safety and performance of modern vehicles.

High voltage cable for electric and hybrid vehicles

AEC Q200 Automotive grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy