Tente Swivel Castor Wheel, 135 kg Capacity, 160 mm Wheel, Polypropylene
- RS Stock No.:
- 292-412
- Mfr. Part No.:
- 3370 PVJ 160/40 P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP2,289.50
(exc. VAT)
PHP2,564.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,289.50 |
*price indicative
- RS Stock No.:
- 292-412
- Mfr. Part No.:
- 3370 PVJ 160/40 P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 135kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 1.921 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 135kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 1.921 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated, and blue passivated for enhanced durability. It is equipped with a double ball bearing swivel head, a wheel axle secured with a nut, and a plate fitting for secure mounting.
Wheel centre made of polypropylene
Roller bearing
Related links
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 200 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel
