Tente Swivel Castor, 135 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 101-924
- Mfr. Part No.:
- 600852
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,207.84
(exc. VAT)
PHP1,352.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,207.84 |
*price indicative
- RS Stock No.:
- 101-924
- Mfr. Part No.:
- 600852
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 160mm | |
| Load Capacity | 135kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 155mm | |
| Wheel Width | 35mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Fixing Centres | 80/77 x 60 mm | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 160mm | ||
Load Capacity 135kg | ||
Frame Material Pressed Steel | ||
Overall Height 155mm | ||
Wheel Width 35mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Fixing Centres 80/77 x 60 mm | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Interference 275 mm Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Polypropylene
- Tente Fixed Castor 160 mm Wheel, Polypropylene
- LAG Swivel Castor Wheel 160 mm Wheel Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Solid Rubber
