Tente Swivel Interference 275 mm Castor, 135 kg Capacity, 160 mm Wheel, Solid Rubber
- RS Stock No.:
- 101-928
- Mfr. Part No.:
- 600828
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,792.61
(exc. VAT)
PHP2,007.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,792.61 |
*price indicative
- RS Stock No.:
- 101-928
- Mfr. Part No.:
- 600828
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor | |
| Load Capacity | 135kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 200mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel Interference 275 mm | |
| Wheel Material | Solid Rubber | |
| Fixing Centres | 105 x 80/77 mm | |
| Standards/Approvals | Standard EN_12532 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Double Ball Bearing Swivel Head | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor | ||
Load Capacity 135kg | ||
Frame Material Pressed Steel | ||
Overall Height 200mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel Interference 275 mm | ||
Wheel Material Solid Rubber | ||
Fixing Centres 105 x 80/77 mm | ||
Standards/Approvals Standard EN_12532 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Double Ball Bearing Swivel Head | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor Wheel 160 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Solid Rubber
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 160 mm Wheel
- Tente Swivel Castor 160 mm Wheel Solid Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Rubber
